D5A-8511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5A-8511

Digi-Key Part Number
Z7357-ND
Manufacturer
Manufacturer Product Number
D5A-8511
Description
SWITCH SNAP ACTION PNP SLD ST
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Switch Transistor Output, PNP Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Circuit
Transistor Output, PNP
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Cable Length 3m
Operating Force
400gf
Release Force
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.0002" (0.005mm)
Overtravel
0.197" (5.0mm)
Operating Temperature
-20°C ~ 75°C
Operating Position
0.825" (21.0mm)
Electrical Life
1,000,000 Cycles
Mechanical Life
10,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1306,15000 €306,15 €
10296,87400 €2.968,74 €
25278,31880 €6.957,97 €
Additional Resources
AttributeDescription
Other Names
Z7357
D5A-8511-ND
D5A8511
Standard Package1