
D5A-3212 | ||
---|---|---|
Digi-Key Part Number | Z7352-ND | |
Manufacturer | ||
Manufacturer Product Number | D5A-3212 | |
Description | SWITCH SNAP ACTION PNP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Switch Transistor Output, PNP Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | Transistor Output, PNP | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Pretravel | - | |
Differential Travel | 0.0002" (0.005mm) | |
Overtravel | 0.060" (1.5mm) | |
Operating Temperature | -20°C ~ 75°C | |
Operating Position | 0.256" (6.5mm) | |
Electrical Life | 1,000,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | D5A Series |
HTML Datasheet | D5A Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 314,27000 € | 314,27 € |
Attribute | Description |
---|---|
Other Names | D5A-3212-ND D5A3212 Z7352 |
Standard Package | 1 |