cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B7AM-8F31

Digi-Key Part Number
B7AM-8F31-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
B7AM-8F31
Supplier
Description
I/O MODULE 8 DIGITAL 8 SS 12-24V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 12 ~ 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Multiple Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Solid State
Voltage - Supply
12 ~ 24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.309 lb (140.16 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1563,18000 €563,18 €
Additional Resources
AttributeDescription
Other NamesB7AM8F31
Standard Package1