cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3SA-90D1-24SPW

Digi-Key Part Number
A3SA-90D1-24SPW-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A3SA-90D1-24SPW
Supplier
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Square - 16.20mm²
Operating Temperature
-10°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in EUR
Bulk
QtyUnit PriceExt Price
173,89000 €73,89 €
Additional Resources
AttributeDescription
Other NamesA3SA90D124SPW
Standard Package1