cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22TK-2LR-12-02

Digi-Key Part Number
A22TK-2LR-12-02-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22TK-2LR-12-02
Supplier
Description
SWITCH KEYLCK 2POS DPST 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Keylock Switch 2 Position DPST-NC + SPST-NO 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NC + SPST-NO
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Tubular Key (Not Included)
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
54.70mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1187,74000 €187,74 €
Additional Resources
AttributeDescription
Other Names
11004-8064
A22TK2LR1202
Standard Package1