cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3Z4S-LE VS-MC25N-FNO80

Digi-Key Part Number
3Z4S-LEVS-MC25N-FNO80-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3Z4S-LE VS-MC25N-FNO80
Supplier
Description
LENS WIDE ANGLE C-MOUNT
Detailed Description
Wide Angle Lens - - 2/3" C-Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Wide Angle
Focal Length
25.0mm
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
2/3"
Field of View
-
Working Distance
54.9 ~ 513.9mm
Depth Of Field
3.8 ~ 268.8mm
Resolution
-
TV Distortion
-
Filter Size
M27 x P0.5
Diameter
30.0mm Dia
Length
26.5 ~ 38mm
Mounting Type
C-Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9002.11.9000
Additional Resources
AttributeDescription
Other Names
3Z4SLEVSMC25NFNO80
3Z4S-LE VS-MC25N-FNO80-ND
3Z4S-LEVS-MC25N-FNO80
Standard Package1