cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3DV-E5220-B000

Digi-Key Part Number
3G3DV-E5220-B000-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3DV-E5220-B000
Supplier
Description
VARI FREQ DRIVE 34A 575V LOAD
Detailed Description
Variable Frequency Drive (VFD) 575VAC Supply 34A 575V Load
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
575V
Current - Output
34A
Wattage - Load
22 kW
Voltage - Supply
575VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
52 lbs (23.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Other Names3G3DVE5220B000
Standard Package1