cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3AX-NFI42

Digi-Key Part Number
3G3AX-NFI42-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3AX-NFI42
Supplier
Description
INPUT FILTER 3.7KW 400V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Noise Filter 400V, 10A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Noise Filter
For Use With/Related Products
3G3JX Series
Usage
-
Specifications
400V, 10A
Weight
1.5 lbs (680.4 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1427,12000 €427,12 €
Additional Resources
AttributeDescription
Other Names3G3AXNFI42
Standard Package1