


WHC5R0FET | ||
---|---|---|
Digi-Key Part Number | WHC5R0FETR-ND - Tape & Reel (TR) WHC5R0FECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | WHC5R0FET | |
Description | RES 5 OHM 1% 2W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 5 Ohms ±1% 2W Through Hole Resistor Axial Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | WH, WN Series |
PCN Design/Specification | WH, WN, WL Series Marking 31/Jan/2018 |
EDA Models | WHC5R0FET by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 1,08800 € | 10,88 € |
25 | 1,00000 € | 25,00 € |
50 | 0,91200 € | 45,60 € |
100 | 0,78940 € | 78,94 € |
250 | 0,66656 € | 166,64 € |
500 | 0,56134 € | 280,67 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,46660 € | 466,60 € |
2.000 | 0,45608 € | 912,16 € |
5.000 | 0,44731 € | 2.236,55 € |
10.000 | 0,43679 € | 4.367,90 € |
Attribute | Description |
---|---|
Other Names | WHC5R0FTR WHC5R0FECT WHC5R0FT WHC5R0FCT WHC5R0FCT-ND WHC5R0FTR-ND WHC5R0FETR |
Standard Package | 1.000 |