


WHB5R0FET | ||
---|---|---|
Digi-Key Part Number | WHB5R0FETR-ND - Tape & Reel (TR) WHB5R0FECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | WHB5R0FET | |
Description | RES 5 OHM 1% 1W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | WH, WN Series |
PCN Design/Specification | WH, WN, WL Series Marking 31/Jan/2018 |
EDA Models | WHB5R0FET by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 1,12100 € | 11,21 € |
25 | 1,03080 € | 25,77 € |
50 | 0,94020 € | 47,01 € |
100 | 0,81380 € | 81,38 € |
250 | 0,68712 € | 171,78 € |
500 | 0,57864 € | 289,32 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48100 € | 481,00 € |
2.000 | 0,47015 € | 940,30 € |
5.000 | 0,46111 € | 2.305,55 € |
10.000 | 0,45026 € | 4.502,60 € |
Attribute | Description |
---|---|
Other Names | WHB5R0FETR WHB5R0FTR-ND WHB5R0FT WHB5R0FCT WHB5R0FECT WHB5R0FTR WHB5R0FCT-ND |
Standard Package | 1.000 |