102AS151KDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106BA503KDS

Digi-Key Part Number
106BA503KDS-ND
Manufacturer
Manufacturer Product Number
106BA503KDS
Description
RES 50K OHM 10% 10W AXIAL
Detailed Description
50 kOhms ±10% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Ceramic
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 6.126" L (7.90mm x 155.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
43 In Stock

All prices are in EUR
Box
QtyUnit PriceExt Price
125,17000 €25,17 €
1021,99600 €219,96 €
2519,87600 €496,90 €
5018,88200 €944,10 €
10018,21950 €1.821,95 €
25017,22568 €4.306,42 €
50016,56316 €8.281,58 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package10