9-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX20P0477UKZ

Digi-Key Part Number
568-NX20P0477UKZTR-ND - Tape & Reel (TR)
568-NX20P0477UKZCT-ND - Cut Tape (CT)
568-NX20P0477UKZDKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX20P0477UKZ
Supplier
Description
USB TYPE-C CORROSION PREVENTION
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
28V
Technology
Internal Switch
Number of Circuits
2
Applications
-
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.49x1.49)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,76071 €5.282,13 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,89000 €1,89 €
101,69700 €16,97 €
1001,36380 €136,38 €
5001,12046 €560,23 €
Additional Resources
AttributeDescription
Other Names
568-NX20P0477UKZTR
568-NX20P0477UKZCT
568-NX20P0477UKZDKR
935369016012
Standard Package3.000