38-TSSOP_SOT510-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4775CZ38,118

Digi-Key Part Number
IP4775CZ38,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
IP4775CZ38,118
Supplier
Description
IC ESD SUPPRESSOR AUDIO 38TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
-
Applications
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
934061524118
954-IP4775CZ38118
Standard Package2.500