




M2022B2B1W03 | ||
---|---|---|
Digi-Key Part Number | M2022B2B1W03-ND | |
Manufacturer | ||
Manufacturer Product Number | M2022B2B1W03 | |
Description | SWITCH TOGGLE DPDT 6A 125V | |
Detailed Description | Toggle Switch DPDT Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M Series Bushing Mnt Mini Toggle Datasheet |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
Featured Product | M Series Miniature PCB Toggle Switches |
CAD Models | M2022B2B1W03 |
PCN Obsolescence/ EOL | Obsolete 09/MAY/2023 |
PCN Design/Specification | |
HTML Datasheet | M Series Bushing Mnt Mini Toggle Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 7,39000 € | 7,39 € |
10 | 6,63900 € | 66,39 € |
25 | 6,33240 € | 158,31 € |
50 | 6,06020 € | 303,01 € |
100 | 5,82180 € | 582,18 € |
250 | 5,51540 € | 1.378,85 € |
500 | 5,10686 € | 2.553,43 € |
1.000 | 4,86853 € | 4.868,53 € |
Attribute | Description |
---|---|
Other Names | M2022B2B1W03-RO-ND M2022B2B1W03-RO -M2022B2B1W03-RO-ND -M2022B2B1W03 -M2022B2B1W03-RO |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MN22B2B1W03 | NKK Switches | 0 | 360-MN22B2B1W03-ND | 7,83000 € | MFR Recommended |