




M2012S2D3G01 | ||
---|---|---|
Digi-Key Part Number | 360-2834-ND | |
Manufacturer | ||
Manufacturer Product Number | M2012S2D3G01 | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Detailed Description | Toggle Switch SPDT Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Importance of 3D CAD Models |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
Featured Product | M Series Miniature PCB Toggle Switches |
CAD Models | M2012S2D3G01 |
PCN Obsolescence/ EOL | Obsolete 09/MAY/2023 |
PCN Design/Specification | |
HTML Datasheet | M Series Bushing Mnt Mini Toggle Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 € | 6,25 € |
10 | 5,62700 € | 56,27 € |
25 | 5,34480 € | 133,62 € |
50 | 5,11840 € | 255,92 € |
100 | 4,94870 € | 494,87 € |
250 | 4,69424 € | 1.173,56 € |
500 | 4,29830 € | 2.149,15 € |
1.000 | 4,10037 € | 4.100,37 € |
Attribute | Description |
---|---|
Other Names | 360-2834 -M2012S2D3G01 M2012S2D3G01-ND |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MN12S2D3G01 | NKK Switches | 0 | 360-MN12S2D3G01-ND | 6,79000 € | MFR Recommended |
A123M1YZB | Electroswitch | 0 | A123M1YZB-ND | 12,52000 € | Similar |