3770023708135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3770023708135
3770023708135
3770023708135

3770023708135

Digi-Key Part Number
3274-3770023708135-ND
Manufacturer
Manufacturer Product Number
3770023708135
Description
NIRYO-LARGE GRIPPER NED2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Niryo
Series
-
Package
Retail Package
Product Status
Active
Type
Adaptive Gripper
Drive Type
Servo-Electric
Operating Temperature
5°C ~ 45°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8472.90.8000
All prices are in EUR
Retail Package
QtyUnit PriceExt Price
1170,59000 €170,59 €
Additional Resources
AttributeDescription
Other Names3274-3770023708135
Standard Package1