USV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USV1H100MFD1TP

Digi-Key Part Number
493-16029-1-ND - Cut Tape (CT)
493-16029-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
USV1H100MFD1TP
Supplier
Description
CAP ALUM 10UF 20% 50V RADIAL
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,49000 €0,49 €
100,35000 €3,50 €
500,26480 €13,24 €
1000,23050 €23,05 €
5000,17078 €85,39 €
1.0000,14517 €145,17 €
Additional Resources
AttributeDescription
Other Names
493-16029-2
493-16029-3
USV1H100MFD1TP-ND
493-16029-2-ND
493-16029-1
Standard Package2.000