USA, USV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USA1HR47MDD1TP

Digi-Key Part Number
USA1HR47MDD1TP-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
USA1HR47MDD1TP
Supplier
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5 mA @ 120 Hz
Ripple Current @ High Frequency
7.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
4.0000,04840 €193,60 €
Additional Resources
AttributeDescription
Standard Package4.000