UPW SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1C270MDD1TP

Digi-Key Part Number
493-11377-1-ND - Cut Tape (CT)
493-11377-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPW1C270MDD1TP
Supplier
Description
CAP ALUM 27UF 20% 16V RADIAL
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Impedance
950 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,31000 €0,31 €
100,21100 €2,11 €
500,14040 €7,02 €
1000,11930 €11,93 €
5000,08422 €42,11 €
Additional Resources
AttributeDescription
Other Names
493-11377-1
493-11377-3
Standard Package2.000