PM Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM2A150MED1TA

Digi-Key Part Number
UPM2A150MED1TA-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPM2A150MED1TA
Supplier
Description
CAP ALUM 15UF 20% 100V RADIAL
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Impedance
810 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
2.0000,11440 €228,80 €
Additional Resources
AttributeDescription
Standard Package2.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPM2A150MED1TDNichicon3.498493-5296-1-ND0,42000 €Direct