cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPB1H2R2MDD

Digi-Key Part Number
UPB1H2R2MDD-ND
Manufacturer
Nichicon
Manufacturer Product Number
UPB1H2R2MDD
Supplier
Description
CAP ALUM 2.2UF 20% 50V RADIAL
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
24.75 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPV1H2R2MFDNichicon557493-17185-ND0,50000 €Upgrade