UKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKW1A222MPD1TD

Digi-Key Part Number
493-10740-1-ND - Cut Tape (CT)
493-10740-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKW1A222MPD1TD
Supplier
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
65 Weeks
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
11,05000 €1,05 €
100,79500 €7,95 €
500,66060 €33,03 €
1000,56880 €56,88 €
Tape & Box (TB)
QtyUnit PriceExt Price
5000,44036 €220,18 €
Additional Resources
AttributeDescription
Other Names
493-10740-3
493-10740-1
Standard Package500