cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJB0L393THD

Digi-Key Part Number
UJB0L393THD-ND
Manufacturer
Nichicon
Manufacturer Product Number
UJB0L393THD
Supplier
Description
CAP ALUM 39000UF 5.5V RADIAL
Detailed Description
39000 µF 5.5 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Capacitance
39000 µF
Tolerance
-10%, +50%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Impedance
100 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package50