DHVQFN16/SOT763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595BQ,115

Digi-Key Part Number
1727-6021-2-ND - Tape & Reel (TR)
1727-6021-1-ND - Cut Tape (CT)
1727-6021-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AHC595BQ,115
Supplier
Description
IC 8BIT SRL SHFT REGIST 16-HVQFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,49000 €0,49 €
100,42500 €4,25 €
250,39640 €9,91 €
1000,31720 €31,72 €
2500,29460 €73,65 €
5000,24926 €124,63 €
1.0000,19261 €192,61 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,17636 €529,08 €
Additional Resources
AttributeDescription
Other Names
568-7713-1-ND
568-7713-2-ND
1727-6021-6
1727-6021-2
568-7713-1
568-7713-2
568-7713-6-ND
74AHC595BQ-G-ND
935281621115
74AHC595BQ-G
568-7713-6
1727-6021-1
74AHC595BQ,115-ND
Standard Package3.000