cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ2520SB-125MHZ-RNA3035C

Digi-Key Part Number
644-1396-2-ND - Tape & Reel (TR)
644-1396-1-ND - Cut Tape (CT)
644-1396-6-ND - Digi-Reel®
Manufacturer
NDK America, Inc.
Manufacturer Product Number
NZ2520SB-125MHZ-RNA3035C
Supplier
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NDK America, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
125 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,62000 €1,62 €
101,54800 €15,48 €
501,51160 €75,58 €
1001,29570 €129,57 €
5001,25968 €629,84 €
1.0001,06172 €1.061,72 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,00773 €3.023,19 €
Additional Resources
AttributeDescription
Other Names
644-1396-1
644-1396-2
644-1396-6
Standard Package3.000