NX5032GA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX5032GA Series
NX5032GA Series Side
NX5032GA Series Footprint

NX5032GA-10.000000MHZ-LN-CD-1

Digi-Key Part Number
644-1033-2-ND - Tape & Reel (TR)
644-1033-1-ND - Cut Tape (CT)
644-1033-6-ND - Digi-Reel®
Manufacturer
NDK America, Inc.
Manufacturer Product Number
NX5032GA-10.000000MHZ-LN-CD-1
Supplier
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
10 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NDK America, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,53000 €0,53 €
100,44100 €4,41 €
500,39680 €19,84 €
1000,35280 €35,28 €
5000,33512 €167,56 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,28435 €284,35 €
3.0000,26658 €799,74 €
5.0000,25769 €1.288,45 €
10.0000,24881 €2.488,10 €
Additional Resources
AttributeDescription
Other Names
644-1033-2
644-1033-1
NX5032GA-10.000000MHZ
Q4774271ZZ
644-1033-6
50157471
NX5032GA10000000MHZLNCD1
Standard Package1.000