83691XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83691069

Digi-Key Part Number
2160-83691069-ND
Manufacturer
Manufacturer Product Number
83691069
Description
CONDUIT COUPLING, FOR EWX-PAE WI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Murrplastik Systems, Inc.
Series
Package
Bulk
Product Status
Active
Accessory Type
Conduit Coupling/Protector
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
0 In Stock
All prices are in EUR
Bulk
QtyUnit PriceExt Price
142,01000 €42,01 €
1038,54700 €385,47 €
2537,06440 €926,61 €
5035,82900 €1.791,45 €
10033,85210 €3.385,21 €
25032,86372 €8.215,93 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2160-83691069
MP83691069
Standard Package1