XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGB24M000F3A00R0

Digi-Key Part Number
490-12145-2-ND - Tape & Reel (TR)
490-12145-1-ND - Cut Tape (CT)
490-12145-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
XRCGB24M000F3A00R0
Supplier
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,49000 €0,49 €
100,40400 €4,04 €
500,36360 €18,18 €
1000,32310 €32,31 €
5000,30698 €153,49 €
1.0000,25850 €258,50 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,24235 €727,05 €
6.0000,23427 €1.405,62 €
15.0000,22619 €3.392,85 €
Additional Resources
AttributeDescription
Other Names
490-12145-2
490-12145-1
490-12145-6
Standard Package3.000