SCR2100-D08-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR2100-D08-05

Digi-Key Part Number
490-12144-2-ND - Tape & Reel (TR)
490-12144-1-ND - Cut Tape (CT)
490-12144-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCR2100-D08-05
Supplier
Description
GYROSCOPES
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Gyroscope X (Pitch) ±125 1.15kHz SPI 24-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±125
Sensitivity (LSB/(°/s))
50
Sensitivity (mV/°/s)
-
Bandwidth
1.15kHz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V
Current - Supply
23.9 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
24-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS9031.80.8085
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
165,45000 €65,45 €
562,17800 €310,89 €
1057,26900 €572,69 €
2550,72360 €1.268,09 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5049,08760 €2.454,38 €
Additional Resources
AttributeDescription
Other Names
490-12144-6
490-12144-1
490-12144-2
Standard Package50