LXDC2UR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2UR30A-143

Digi-Key Part Number
490-5965-2-ND - Tape & Reel (TR)
490-5965-1-ND - Cut Tape (CT)
490-5965-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LXDC2UR30A-143
Supplier
Description
DC DC CONVERTER 3V 2W
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3V - - 600mA 3.6V - 5.5V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,95000 €1,95 €
51,91600 €9,58 €
101,88800 €18,88 €
251,83280 €45,82 €
501,77720 €88,86 €
1001,72170 €172,17 €
2501,66612 €416,53 €
5001,55506 €777,53 €
Additional Resources
AttributeDescription
Other Names
LXDC2UR30A143
490-5965-6
490-5965-1
490-5965-2
Standard Package3.000