LXDC2HL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2HL15A-051

Digi-Key Part Number
490-5790-2-ND - Tape & Reel (TR)
490-5790-1-ND - Cut Tape (CT)
490-5790-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LXDC2HL15A-051
Supplier
Description
DC DC CONVERTER 1.5V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V - - - 600mA 2.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,49000 €1,49 €
51,47200 €7,36 €
101,45200 €14,52 €
251,40840 €35,21 €
501,36580 €68,29 €
1001,32320 €132,32 €
2501,28052 €320,13 €
5001,19516 €597,58 €
Additional Resources
AttributeDescription
Other Names
490-5790-1
490-5790-2
LXDC2HL15A051
490-5790-6
Standard Package3.000