LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQG15H-0402(1005Metric)
cut-tape-render
LQG15HS Series Top

LQG15HS27NJ02D

Digi-Key Part Number
490-2628-2-ND - Tape & Reel (TR)
490-2628-1-ND - Cut Tape (CT)
490-2628-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQG15HS27NJ02D
Supplier
Description
FIXED IND 27NH 350MA 460MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Air
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
350 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
250,04320 €1,08 €
500,03680 €1,84 €
1000,03250 €3,25 €
2500,02980 €7,45 €
5000,02710 €13,55 €
1.0000,02275 €22,75 €
2.5000,01950 €48,75 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,01734 €173,40 €
Additional Resources
AttributeDescription
Other Names
490-2628-2
490-2628-1
490-2628-6
Standard Package10.000