LBEE5PA1LD-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBEE5PA1LD-005

Digi-Key Part Number
490-18385-2-ND - Tape & Reel (TR)
490-18385-1-ND - Cut Tape (CT)
490-18385-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LBEE5PA1LD-005
Supplier
Description
RX TXRX MOD WIFI BLE SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11b/g/n, Bluetooth v4.2
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
96Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I²C, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW43438
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
114,37000 €14,37 €
1013,00000 €130,00 €
2511,97400 €299,35 €
10010,94760 €1.094,76 €
25010,26332 €2.565,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.00010,26333 €10.263,33 €