EMIFIL®, BLM03AX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMIFIL®, BLM03AX Series
BLM15 Series Side
BLM15 Series Top

BLM15PX181SN1D

Digi-Key Part Number
490-11020-2-ND - Tape & Reel (TR)
490-11020-1-ND - Cut Tape (CT)
490-11020-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM15PX181SN1D
Supplier
Description
FERRITE BEAD 180 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,11000 €0,11 €
100,08600 €0,86 €
250,07760 €1,94 €
500,05680 €2,84 €
1000,04910 €4,91 €
2500,03876 €9,69 €
5000,03272 €16,36 €
1.0000,02756 €27,56 €
5.0000,02454 €122,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,02411 €241,10 €
20.0000,02239 €447,80 €
30.0000,02213 €663,90 €
50.0000,02153 €1.076,50 €