503485-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
503485-0000
5034850000
5034850000

5034850000

Digi-Key Part Number
WM4553TR-ND - Tape & Reel (TR)
WM4553CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
5034850000
Supplier
Description
CONN SSL PLG CONT 26-28AWG CRIMP
Detailed Description
26-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Contact, Plug
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 80°C
Voltage Rating
500 V
Current Rating (Amps)
2A
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000