1722533023-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722533023-xx-Yx-D
Molex Jumpers

1722533023-08-Y7-D

Digi-Key Part Number
1722533023-08-Y7-D-ND
Manufacturer
Molex
Manufacturer Product Number
1722533023-08-Y7-D
Supplier
Description
8" PRE-CRIMP 1858/19 YELLOW
Detailed Description
Yellow 16 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1858/19 YL001HOOK-UP STRND 16AWG YELLOW 1000'
1722533023CONN SOCKET 16-18AWG CRIMP TIN