Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Receptacle, Switch | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,03000 € | 143,03 € |
Unit Price without VAT: | 143,03000 € |
---|---|
Unit Price with VAT: | 173,06630 € |