1301020165

DigiKey Part Number
1301020165-ND
Manufacturer
Manufacturer Product Number
1301020165
Description
111US W 25FT 16-3-SO 1447
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Hand Lamp, Incandescent
Cable Length
25.00' (7.62m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
240VAC
Lamp Wattage
300 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1313,36000 €313,36 €
10283,72900 €2.837,29 €
25272,72840 €6.818,21 €
Manufacturers Standard Package
Unit Price without VAT:313,36000 €
Unit Price with VAT:379,16560 €