Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 300 Watt | |
Current Rating (Amps) | - | |
Features | Open End Guard, Side Outlet | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,68000 € | 158,68 € |
10 | 143,68500 € | 1.436,85 € |
25 | 138,11520 € | 3.452,88 € |
50 | 134,04520 € | 6.702,26 € |
Unit Price without VAT: | 158,68000 € |
---|---|
Unit Price with VAT: | 192,00280 € |