1050281001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050281001
1050281001
1050281001

1050281001

Digi-Key Part Number
WM6827TR-ND - Tape & Reel (TR)
WM6827CT-ND - Cut Tape (CT)
WM6827DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
1050281001
Supplier
Description
CONN CAM SOCKET 32POS GOLD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Camera Socket
Number of Positions or Pins (Grid)
32 (4 x 8)
Pitch - Mating
0.035" (0.90mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.035" (0.90mm)
Contact Finish - Post
Nickel
Contact Finish Thickness - Post
50.0µin (1.27µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,81000 €1,81 €
101,53800 €15,38 €
1001,27050 €127,05 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8000,97531 €780,25 €
1.6000,74432 €1.190,91 €
2.4000,71865 €1.724,76 €
5.6000,68272 €3.823,23 €
8.0000,66732 €5.338,56 €
Additional Resources
AttributeDescription
Other Names
WM6827TR
WM6827CT
WM6827DKR
105028-1001
Standard Package800