07341533xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153350

Digi-Key Part Number
0734153350-ND
Manufacturer
Molex
Manufacturer Product Number
0734153350
Supplier
Description
CONN ADAPT JACK-JACK SMP 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
SMP to SMP
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0804,38109 €4.731,58 €
Additional Resources
AttributeDescription
Other Names
073415-3350
734153350
73415-3350
Standard Package540