cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0479890212

Digi-Key Part Number
0479890212-ND
Manufacturer
Manufacturer Product Number
0479890212
Description
CONN SOCKET PGA 989POS GOLD
Detailed Description
989 (35 x 36) Pos PGA Socket Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Product Status
Obsolete
Type
PGA
Number of Positions or Pins (Grid)
989 (35 x 36)
Pitch - Mating
0.039" (1.00mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.039" (1.00mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
479890212
47989-0212
047989-0212
Standard Package560