cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0479890142

Digi-Key Part Number
0479890142-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0479890142
Description
CONN SOCKET PGA 989POS GOLD
Detailed Description
989 (35 x 36) Pos PGA Socket Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
PGA
Number of Positions or Pins (Grid)
989 (35 x 36)
Pitch - Mating
0.039" (1.00mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.039" (1.00mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
047989-0142
479890142
47989-0142
Standard Package540