cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475976001

Digi-Key Part Number
0475976001-ND
Manufacturer
Molex
Manufacturer Product Number
0475976001
Supplier
Description
CONN SCKT SHOULDER SCREW FOR LGA
Detailed Description
Connector Shoulder Screw For LGA 115X Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Shoulder Screw
For Use With/Related Products
LGA 115X Connectors
Body Material
Steel
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
0475-97-6001
475-97-6001
47597-6001
475976001
Standard Package4.800