cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475968833

Digi-Key Part Number
0475968833-ND
Manufacturer
Molex
Manufacturer Product Number
0475968833
Supplier
Description
CONN SCKT BACK PLATE FOR LGA115X
Detailed Description
Connector Back Plate For LGA 115X Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Accessory Type
Back Plate
For Use With/Related Products
LGA 115X Connectors
Body Material
Steel
Body Finish
Nickel
Color
Silver
Features
Mounting Hardware
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
0475-96-8833
047596-8833
47596-8833
475968833
Standard Package240