cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383320503

Digi-Key Part Number
0383320503-ND
Manufacturer
Molex
Manufacturer Product Number
0383320503
Supplier
Description
CONN SOCKET
Detailed Description
Position - Connector - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
-
Part Status
Obsolete
Connector Style
-
Connector Type
-
Pitch
-
Mounting Type
-
Termination
-
Wire Gauge
-
Features
-
Color
-
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
038332-0503
383320503
SG-3303-AB
Standard Package25