cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152680423

Digi-Key Part Number
0152680423-ND
Manufacturer
Molex
Manufacturer Product Number
0152680423
Supplier
Description
CABLE FFC 34POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
34 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.049" (1.25mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0002,55642 €2.556,42 €
Additional Resources
AttributeDescription
Other Names
015268-0423
152680423
15268-0423
152-68-0423
0152-68-0423
Standard Package1.000