cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0040081450

Digi-Key Part Number
0040081450-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0040081450
Supplier
Description
50AU SEMCONN CONTACT - DO 715122
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Connector - For -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Features
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8140
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20.0000,04868 €973,60 €
Additional Resources
AttributeDescription
Other Names
0040-08-1450
40-08-1450
040-08-1450
71512-2000
4008-1450
40081450
Standard Package20.000