cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008560406

Digi-Key Part Number
0008560406-ND
Manufacturer
Molex
Manufacturer Product Number
0008560406
Supplier
Description
CONN PC PIN SQUARE 0.045 GOLD
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.045" (1.14mm) Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.045" (1.14mm) Square
Pin Size - Below Flange
0.045" (1.14mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
2.000" (50.80mm)
Flange Diameter
-
Mounting Hole Diameter
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
0008-56-0406
000856-0406
08-56-0406
08560406
2161-06(501)
Standard Package8.000