KK 2161 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500450

Digi-Key Part Number
0008500450-ND
Manufacturer
Molex
Manufacturer Product Number
0008500450
Supplier
Description
CONN PC PIN SQUARE 0.045 TIN
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.045" (1.14mm) Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.045" (1.14mm) Square
Pin Size - Below Flange
0.045" (1.14mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.821" (20.85mm)
Flange Diameter
-
Mounting Hole Diameter
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
0008-50-0450
000850-0450
08-50-0450
08500450
2161-45(102)
8500450
Standard Package29.000